Igus e-chain Black, W50mm x D40 mm, L1 m, 150 mm Min. Bend Radius, Igumid G
- RS Stock No.:
- 720-2907
- Mfr. Part No.:
- 157.050.150
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€81.44
(exc. VAT)
€100.17
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €81.44 |
| 10 - 49 | €77.38 |
| 50 + | €73.29 |
*price indicative
- RS Stock No.:
- 720-2907
- Mfr. Part No.:
- 157.050.150
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 40mm | |
| Colour | Black | |
| Material | Igumid G | |
| Length | 1m | |
| Minimum Bend Radius | 150mm | |
| Fire Behaviour | Flame Retardant, Self-Extinguishing | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 40mm | ||
Colour Black | ||
Material Igumid G | ||
Length 1m | ||
Minimum Bend Radius 150mm | ||
Fire Behaviour Flame Retardant, Self-Extinguishing | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Energy Tube
Lightweight tube for various applications
Hinged snap-open lids along inner or outer radius
Space efficient with optimised ratio of inner dimension to outer dimension
Universal mounting bracket with fixing on all sides
Chain supplied in 1m lengths
Note
Dimensions A & B are external, C & D are internal dimensions
Related links
- Igus e-chain Black L1 m Igumid G
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain W50mm x D25 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W50mm x D25 mm 48 mm Min. Bend Radius, Igumid NB
