Igus e-chain Black, W76mm x D39 mm, L1 m, 63 mm Min. Bend Radius, Igumid G

Image representative of range

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€67.69

(exc. VAT)

€83.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 8 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€67.69-
10 - 49€64.314%
50 +€60.8410%

*price indicative

RS Stock No.:
756-9269
Mfr. Part No.:
17.5.063.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

76mm

Depth

39mm

Colour

Black

Material

Igumid G

Length

1m

Minimum Bend Radius

63mm

Series

e-chain

Integrated Strain Relief

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain® - Zipper Lid


High quality chains for such applications as guiding cables, fibre optics, and hoses in many industrial fields, such as robotics, pick and place, moving machinery etc.

High quality hard wearing material (Igumid G)

Easy to shorten and extend lengths

Fast installation and maintenance

Smooth running

Linked lid ensures sections are not lost

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy