Igus e-chain Black, W62mm x D25 mm, L1 m, 28 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 757-7453
- Mfr. Part No.:
- E14.4.028.0
- Manufacturer:
- Igus
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€42.77
(exc. VAT)
€52.61
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €42.77 |
| 10 - 49 | €40.63 |
| 50 + | €38.51 |
*price indicative
- RS Stock No.:
- 757-7453
- Mfr. Part No.:
- E14.4.028.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 62mm | |
| Product Type | Cable Trunking | |
| Depth | 25mm | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 28mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 62mm | ||
Product Type Cable Trunking | ||
Depth 25mm | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 28mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths
Mounting brackets to be ordered separately
Related links
- Igus e-chain W62mm x D25 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain W62mm x D25 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62mm x D25 mm 75 mm Min. Bend Radius, Igumid NB
- Igus e-chain W62mm x D25 mm 48 mm Min. Bend Radius, Igumid NB
