RS PRO Grey Slotted Panel Trunking - Open Slot, W80 mm x D100mm, L2m, PVC
- RS Stock No.:
- 758-9257
- Manufacturer:
- RS PRO
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 758-9257
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Width | 80 mm | |
| Depth | 100mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Fire Behaviour | Self-extinguishing | |
| Standards Met | CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Width 80 mm | ||
Depth 100mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Fire Behaviour Self-extinguishing | ||
Standards Met CE, CSA, RoHS Compliant, UL 94 V-0, UL 94 V-2, UL E97527 | ||
- COO (Country of Origin):
- TW
Related links
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct 2047 Light Grey Slotted Panel Trunking - Open Slot L2m, PC/ABS
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
