Igus e-chain Black, W54mm x D35 mm, L1 m, 150 mm Min. Bend Radius, Igumid GLW

Get a bulk buy discount

Add 6 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

€69.01

(exc. VAT)

€84.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 5€69.01-
6 +€65.574%

*price indicative

RS Stock No.:
814-1926
Mfr. Part No.:
2500.03.150.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Cable Trunking

Width

54mm

Depth

35mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

150mm

Fire Behaviour

Flame Retardant, Self-Extinguishing

Series

e-chain

Integrated Strain Relief

Yes

Standards/Approvals

No

COO (Country of Origin):
DE

Energy Chain® - E2 - 2500 Series


The Igus E2/2500 series of medium cable carriers have a snap-open mechanism. This lightweight energy chain can be opened from the left or right via a hinged crossbar that can be swivelled more than 180°. These cable carriers offer a long service life and easy installation.

Snap-open mechanism opens left or right

Hinged crossbar can be swivelled more than 180°

Easy opening and closing

Secure fit of interior separation even when Energy Chain® is open

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy