Igus 2700 Black, W141mm x D50 mm, L1 m, 100 mm Min. Bend Radius, Igumid GLW
- RS Stock No.:
- 814-1976
- Mfr. Part No.:
- 2700.12.100.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 6 more to save €27.36
View bulk pricing optionsSubtotal (1 unit)*
€91.02
(exc. VAT)
€111.95
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €91.02 | - |
| 6 + | €86.46 | €27.36 |
*price indicative
- RS Stock No.:
- 814-1976
- Mfr. Part No.:
- 2700.12.100.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 141mm | |
| Product Type | Cable Trunking | |
| Depth | 50mm | |
| Colour | Black | |
| Material | Igumid GLW | |
| Length | 1m | |
| Minimum Bend Radius | 100mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | 2700 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 141mm | ||
Product Type Cable Trunking | ||
Depth 50mm | ||
Colour Black | ||
Material Igumid GLW | ||
Length 1m | ||
Minimum Bend Radius 100mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series 2700 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Igus 2700 Series Cable Trunking, 1m Length, 141mm Width - 2700.12.100.0
This cable trunking provides organised routing and protection for wiring in industrial settings, combining robust polymer construction with integrated mechanical support.
Features and Benefits:
• Self‑extinguishing material reduces fire propagation risk
• Integrated strain relief secures cables against pull‑out
• Compatible with tight routing due to 100mm minimum bend radius
• Certified material meets REACH and RoHS requirements
• Available in black for unobtrusive installation in machinery
• Integrated strain relief secures cables against pull‑out
• Compatible with tight routing due to 100mm minimum bend radius
• Certified material meets REACH and RoHS requirements
• Available in black for unobtrusive installation in machinery
Applications
• Suitable for factory automation cable routing and protection
• Ideal for control cabinet cable exits requiring strain relief
• Used with testing rigs where flame retardancy is required
• Can be used for machine tool cable management in confined spaces
• Ideal for control cabinet cable exits requiring strain relief
• Used with testing rigs where flame retardancy is required
• Can be used for machine tool cable management in confined spaces
What material properties affect chemical resistance?
The trunking is made from a specialised Igumid GLW polymer formulation which provides enhanced stability against common industrial contaminants and oils.
How is the product packaged for site installation?
It is supplied in 1m lengths to allow modular joining and straightforward on‑site cutting to required run lengths.
How does colour choice impact maintenance?
The black finish minimises visual dirt and scuff marks, aiding long‑term visual inspection without frequent cleaning.
What mechanical approvals or standards does it observe?
The component complies with REACH and RoHS standards for restricted substances, supporting regulatory conformity in installations.
