Igus 17 Black, W93mm x D39 mm, L1 m, 125 mm Min. Bend Radius, Igumid GLW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€68.02

(exc. VAT)

€83.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 5€68.02
6 +€64.87

*price indicative

RS Stock No.:
814-2187
Mfr. Part No.:
17.6.125.0
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Width

93mm

Product Type

Cable Trunking

Depth

39mm

Colour

Black

Material

Igumid GLW

Length

1m

Minimum Bend Radius

125mm

Series

17

Integrated Strain Relief

Yes

Standards/Approvals

REACH, RoHS

COO (Country of Origin):
DE

Igus Series 17 Cable Trunking, 1m Length, 93mm Width - 17.6.125.0


This cable trunking provides organised routing and protection for flexible power and signal cables in industrial settings. It is a 1m length, black duct manufactured from a high-flex polymer and designed to integrate strain relief for secure cable exit. The product meets chemical and hazardous-substance standards relevant to manufacturing and assembly environments.

Features and Benefits:


• Integrated strain relief secures cable exits under movement
• Minimum bend radius 125mm prevents excessive cable flexing
• High-flex polymer construction supports dynamic applications
• Compact profile ensures space-efficient installation
• Complies with material restriction approvals for safe use

Applications


• Suitable for machine tool cable routing in automation cells
• Ideal for cable runs on moving robotic arms and gantries
• Used for wiring looms in electrical control cabinets
• Can be used for flexible harness protection in mechanical assemblies

What is the construction material and how does it behave under repeated flexing?


The trunking is made from a specialised high-flex polymer that resists fatigue during continuous motion, maintaining shape and protective properties over many cycles.

How does the integrated strain relief affect cable longevity?


By anchoring cables at the exit point, the strain relief reduces stress concentration and movement at terminations, lowering the risk of conductor or connector failure.

What approvals relate to its suitability for industrial environments?


The product conforms to REACH and RoHS restrictions, indicating restricted-substance compliance for manufacturing and assembly contexts.

How does the profile assist during installation in compact assemblies?


The narrow cross-section allows routing through confined spaces while maintaining separation and protection of multiple conductors.

Note

All chains supplied in 1m lengths.
The 15 and 17 Series brackets are supplied complete with cable tie fingers. This reduces the potential for creepage during operation. They may be removed if not needed. Dimension A & B are external dimensions, C & D are internal.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy