Igus e-chain, Z08 Black, W38.2mm x D19.3 mm, L1 m, 48 mm Min. Bend Radius, Igumid NB
- RS Stock No.:
- 814-2234
- Mfr. Part No.:
- Z08.30.048.0
- Manufacturer:
- Igus
Get a bulk buy discount
Add 6 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
€38.80
(exc. VAT)
€47.72
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €38.80 | - |
| 6 + | €36.85 | 5% |
*price indicative
- RS Stock No.:
- 814-2234
- Mfr. Part No.:
- Z08.30.048.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Width | 38.2mm | |
| Product Type | Cable Trunking | |
| Depth | 19.3mm | |
| Colour | Black | |
| Material | Igumid NB | |
| Length | 1m | |
| Minimum Bend Radius | 48mm | |
| Fire Behaviour | Self-Extinguishing, Flame Retardant | |
| Series | e-chain, Z08 | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Width 38.2mm | ||
Product Type Cable Trunking | ||
Depth 19.3mm | ||
Colour Black | ||
Material Igumid NB | ||
Length 1m | ||
Minimum Bend Radius 48mm | ||
Fire Behaviour Self-Extinguishing, Flame Retardant | ||
Series e-chain, Z08 | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Energy Chain® - Easy Chain®
Fast cable accessibility without opening and closing lids
Cables and hoses can be inserted directly into the chain through a split retaining crossbar along the outer radius of the chain
Ideal for short-cycle low speed applications
Torsional movement permitted
Smooth running
Fire-resistant to UL94-V2
Chain supplied in 1m lengths;Mounting brackets to be ordered separately
Related links
- Igus e-chain W38.2mm x D19.3 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W38.2mm x D19.3 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain W28.2mm x D19.3 mm 48 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain W28.2mm x D19.3 mm 38 mm Min. Bend Radius, Igumid NB
- Igus e-chain W28.2mm x D19.3 mm 28 mm Min. Bend Radius, Igumid NB
- Igus e-chain Black L1 m Igumid NB
- Igus e-chain Black L1 m Igumid G
