Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot, W40 mm x D60mm, L2m, PVC
- RS Stock No.:
- 878-1123
- Mfr. Part No.:
- 10440033
- Manufacturer:
- Betaduct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 878-1123
- Mfr. Part No.:
- 10440033
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 40 mm | |
| Depth | 60mm | |
| Trunking/Chain Type | Slotted Panel Trunking | |
| Colour | Grey | |
| Material | PVC | |
| Length | 2m | |
| Slot Type | Open | |
| Series | Betaduct Metric | |
| Standards Met | CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 40 mm | ||
Depth 60mm | ||
Trunking/Chain Type Slotted Panel Trunking | ||
Colour Grey | ||
Material PVC | ||
Length 2m | ||
Slot Type Open | ||
Series Betaduct Metric | ||
Standards Met CE Compliant, CSA Certified, EN50085-2-3, RINA, RoHS 2 Compliant, UL 94 V-0, UR | ||
- COO (Country of Origin):
- IT
Related links
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L1m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
- Betaduct Betaduct Metric Grey Slotted Panel Trunking - Open Slot L2m, PVC
