Betaduct Betaduct Metric Grey - Open Slot, W25mm x D60 mm, L2 m, Polyvinyl Chloride
- RS Stock No.:
- 878-1160
- Mfr. Part No.:
- 10440023
- Manufacturer:
- Betaduct
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 878-1160
- Mfr. Part No.:
- 10440023
- Manufacturer:
- Betaduct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Betaduct | |
| Width | 25mm | |
| Product Type | Cable Trunking | |
| Depth | 60mm | |
| Colour | Grey | |
| Material | Polyvinyl Chloride | |
| Length | 2m | |
| Fastening | Bottom Perforation | |
| Slot Type | Open | |
| Fire Behaviour | Self-Extinguishing | |
| Series | Betaduct Metric | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Select all | ||
|---|---|---|
Brand Betaduct | ||
Width 25mm | ||
Product Type Cable Trunking | ||
Depth 60mm | ||
Colour Grey | ||
Material Polyvinyl Chloride | ||
Length 2m | ||
Fastening Bottom Perforation | ||
Slot Type Open | ||
Fire Behaviour Self-Extinguishing | ||
Series Betaduct Metric | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
- COO (Country of Origin):
- IT
Betaduct™ PVC Metric Narrow Open Slot Trunking
Betaduct PVC metric narrow open slot provides lightweight self-extinguishing cable trunking with excellent rigidity and performance characteristics. Its restricted slot design enables the wire to be retained in the slot.
Available in 9 sizes
Supplied with lid
Material: self-extinguishing PVC
Flammability: UL94 V-0 rated material
Slot pitch: 10 mm
Slot width: 4 mm
Webs: 6 mm
Service temperature rating: +15°C to +60°C
Betaduct™ Metric Slotted Trunking
Note
Supplied in standard packs of 2 metre lengths except RS Stock Numbers: 878-1148; 878-1126 and 878-1117 which are supplied as 4 x 1 metre lengths and RS Stock Numbers: 878-1114 and 880-2081 which are supplied as 2 x 2 metre lengths.
Standards
RoHS 2 compliant
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
UL94 V-0
A Norme EN50085-2-3
CSA
UR
RINA
CE
Supplied with
Lid.
Related links
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L2 m, Polyvinyl Chloride
- RS PRO Grey - Open Slot L2 m, Polyvinyl Chloride
- Phoenix Contact CD Grey - Open Slot L2 m, Polyvinyl Chloride
- SES Sterling GN-A6/4 LF Grey - Open Slot L2 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L1 m, Polyvinyl Chloride
- Betaduct Betaduct Metric Grey - Open Slot L1 m, Polyvinyl Chloride
