- RS Stock No.:
- 202-9132
- Mfr. Part No.:
- 58.05.075.0
- Manufacturer:
- Igus
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 202-9132
- Mfr. Part No.:
- 58.05.075.0
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Cable-holder sleeves
These cable-holder sleeves allow energy to be routed to moving parts. These cable chains guide and protect cables or flexible conduits.
These sleeves feature fully closed links to protect against external environments. For use in environments where particles (metal filings,dust, chemical products, etc.) can harm or damage cables and flexible conduits.
The external section of these sleeves is made of scales that can be removed using a screwdriver. Installation does not require disconnection of cables or flexible conduits.
Chains supplied in 1 m lengths.
The fixings are supplied in sets of 2 and the separators in sets of 10.
These sleeves feature fully closed links to protect against external environments. For use in environments where particles (metal filings,dust, chemical products, etc.) can harm or damage cables and flexible conduits.
The external section of these sleeves is made of scales that can be removed using a screwdriver. Installation does not require disconnection of cables or flexible conduits.
Chains supplied in 1 m lengths.
The fixings are supplied in sets of 2 and the separators in sets of 10.
Specifications
Attribute | Value |
---|---|
Width | 66 mm |
Depth | 50mm |
Trunking/Chain Type | Cable Chain |
Colour | Black |
Material | Igumid G |
Length | 1m |
Minimum Bend Radius | 75 mm |
Series | 58, e-chain |