Igus e-chain Black, W50mm x D35 mm, L1 m, 75 mm Min. Bend Radius, Polymer
- RS Stock No.:
- 185-2832
- Mfr. Part No.:
- 58.050.075.0
- Manufacturer:
- Igus
Subtotal (1 unit)*
€132.20
(exc. VAT)
€162.61
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.20 |
*price indicative
- RS Stock No.:
- 185-2832
- Mfr. Part No.:
- 58.050.075.0
- Manufacturer:
- Igus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Igus | |
| Product Type | Cable Trunking | |
| Width | 50mm | |
| Depth | 35mm | |
| Colour | Black | |
| Material | Polymer | |
| Length | 1m | |
| Minimum Bend Radius | 75mm | |
| Series | e-chain | |
| Integrated Strain Relief | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Igus | ||
Product Type Cable Trunking | ||
Width 50mm | ||
Depth 35mm | ||
Colour Black | ||
Material Polymer | ||
Length 1m | ||
Minimum Bend Radius 75mm | ||
Series e-chain | ||
Integrated Strain Relief Yes | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Excellent protection for cables and hoses, from hot chips as well
Large pins, high stability
Outer radius lid can be removed
Smooth chip-repellent outer contour
Small pitch for quiet smooth running
Fully enclosed
KMA mounting brackets with fully enclosed mounting options
Very small radii possible due to small pitch
Integrated strain relief available specifically for e-tubes
