RS Better World
Schneider Electric PanelSeT Series Fixing Accessory for Use with Thalassa PLA, Spacial SM, and Spacial SF Enclosures
- RS Stock No.:
- 221-0689
- Mfr. Part No.:
- NSYCNM8
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 50 units)*
€103.16
(exc. VAT)
€126.89
(inc. VAT)
In Stock
- 53 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €103.16 | €2.063 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-0689
- Mfr. Part No.:
- NSYCNM8
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Fixing Accessory | |
| Product Type | Enclosure Accessory | |
| For Use With | Thalassa PLA, Spacial SM, and Spacial SF Enclosures | |
| Thread Size | M8 | |
| Series | PanelSeT | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Hazardous Area Certification | No | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Fixing Accessory | ||
Product Type Enclosure Accessory | ||
For Use With Thalassa PLA, Spacial SM, and Spacial SF Enclosures | ||
Thread Size M8 | ||
Series PanelSeT | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Hazardous Area Certification No | ||
Better World Product Yes | ||
The Schneider Electrics removable cage nut with size of M8.
Protection against accidental contact
Specifically designed
Compact size
Related links
- Schneider Electric PanelSeT Series Door Profile 18 mm H For Use With Spacial SF and SM Enclosures
- Schneider Electric PanelSeT Series 6 mm Square Lock For Use With Spacial SM/SF
- Schneider Electric NS Series Support Plate for Use with CRN PLM S3CM SF Thalassa PLA,
- Schneider Electric Transparent Polycarbonate IP65 Inspection Window for use with Thalassa PLA Thalassa
- Schneider Electric PanelSeT Accessoires Series Upright for Use with SF SM, 1 Per Pack Piece(s) 2000 mm
- Schneider Electric PanelSeT Series Steel Slide Nut for Use with Thalassa PLS Thalassa PLA 3.000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Mounting Plate for Use with Thalassa PHD, Thalassa PLA 1000 mm x
- Schneider Electric PanelSeT Series Galvanised Steel Chassis for Use with Thalassa PHD, Thalassa PLA 1500 mm x 1500 mm x
