Better World

Schneider Electric NSYSDCR Series Door Profile, 250mm W, 18mm H For Use With Spacial SF and SM Enclosures

Subtotal (1 unit)*

€48.95

(exc. VAT)

€60.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€48.95

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
236-2955
Mfr. Part No.:
NSYSDCR4
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Door Profile

Series

NSYSDCR

Width

250mm

Height

18mm

For Use With

Spacial SF and SM Enclosures

Better World Product

Yes

Better World Verification

Green Premium

COO (Country of Origin):
ES
The Schneider Electric spacial SF door cross rails which has width of 400 mm and made up of steel material. It is compatible with spacial SF and spacial SM ranges.

Green premium product
Mounting location on door reinforcement frame
Height 18 mm
Surface finish zinc coated

Related links