Rittal Stainless Steel Adjusting Cage Nut 2092500
- RS Stock No.:
- 265-1160
- Mfr. Part No.:
- 2092500
- Manufacturer:
- Rittal
Subtotal (1 pack of 50 units)*
€26.99
(exc. VAT)
€33.20
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €26.99 | €0.54 |
*price indicative
- RS Stock No.:
- 265-1160
- Mfr. Part No.:
- 2092500
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Size | M5 | |
| Product Type | Adjusting Cage Nut | |
| Material | Stainless Steel | |
| Compatible Maximum Panel Thickness | 2mm | |
| Compatible Minimum Panel Thickness | 800μm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Size M5 | ||
Product Type Adjusting Cage Nut | ||
Material Stainless Steel | ||
Compatible Maximum Panel Thickness 2mm | ||
Compatible Minimum Panel Thickness 800μm | ||
Standards/Approvals No | ||
The Rittal Captive nut used for attachment of rack mounted electronic equipment, installed equipment and blanking plates to mounting angles.
Design without contact
Related links
- Rittal Adjusting Cage Nut 2094500
- Rittal Adjusting Cage Nut 2092200
- Rittal Stainless Steel Enclosure Accessory
- Rittal Stainless Steel Base Panel 600mm
- Rittal Stainless Steel Base Panel 400mm
- Rittal Stainless Steel Locking Handle, Swing
- Rittal Stainless Steel Eye Bolt, M12 Thread
- Rittal Stainless Steel Mounting Plate, 300mm W for Use with CP 40 Series
