Casio fx-85GT CW+ Battery Powered Scientific Calculator
- RS Stock No.:
- 780-254
- Mfr. Part No.:
- FX-83GTCWPLUSBU
- Manufacturer:
- Casio
Subtotal (1 unit)*
€20.39
(exc. VAT)
€25.08
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.39 |
*price indicative
- RS Stock No.:
- 780-254
- Mfr. Part No.:
- FX-83GTCWPLUSBU
- Manufacturer:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Product Type | Calculator | |
| Shape | Rectangular | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Graphing Capability | No | |
| Model Number | fx-85GT CW+ | |
| Colour | Blue | |
| Automatic Shut-off | Yes | |
| Power Source | Battery | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | AAA | |
| Standards/Approvals | UKCA | |
| Length | 162mm | |
| Height | 14mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Product Type Calculator | ||
Shape Rectangular | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Graphing Capability No | ||
Model Number fx-85GT CW+ | ||
Colour Blue | ||
Automatic Shut-off Yes | ||
Power Source Battery | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size AAA | ||
Standards/Approvals UKCA | ||
Length 162mm | ||
Height 14mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator offers a robust suite of over 290 functions, designed to enhance mathematical comprehension and learning experiences. Its user-friendly Interface presents equations as they appear in textbooks, facilitating intuitive use.
Provides a high definition display for clear visibility of mathematical expressions
Includes a three-year guarantee for peace of mind
Designed with rounded dome keys for accurate entry
Offers both statistics and table of values functionalities
Lightweight at 100g, making it easy to carry
Related links
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Battery Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio FX-83GTX Battery Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
