Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- RS Stock No.:
- 780-258
- Mfr. Part No.:
- FX-85GTCWPLUSEB
- Manufacturer:
- Casio
Subtotal (1 unit)*
€22.79
(exc. VAT)
€28.03
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.79 |
*price indicative
- RS Stock No.:
- 780-258
- Mfr. Part No.:
- FX-85GTCWPLUSEB
- Manufacturer:
- Casio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Casio | |
| Product Type | Calculator | |
| Shape | Rectangular | |
| Sub Type | Scientific | |
| Display Lines | 4 | |
| Characters/Digits per Line | 10 | |
| Graphing Capability | No | |
| Model Number | fx-85GT CW+ | |
| Colour | Blue | |
| Automatic Shut-off | Yes | |
| Power Source | Battery, Solar Power Supply | |
| Batteries Included | Yes | |
| Weight | 100g | |
| Battery Quantity | 1 | |
| Battery Size | LR44 | |
| Height | 14mm | |
| Standards/Approvals | UKCA | |
| Length | 162mm | |
| Select all | ||
|---|---|---|
Brand Casio | ||
Product Type Calculator | ||
Shape Rectangular | ||
Sub Type Scientific | ||
Display Lines 4 | ||
Characters/Digits per Line 10 | ||
Graphing Capability No | ||
Model Number fx-85GT CW+ | ||
Colour Blue | ||
Automatic Shut-off Yes | ||
Power Source Battery, Solar Power Supply | ||
Batteries Included Yes | ||
Weight 100g | ||
Battery Quantity 1 | ||
Battery Size LR44 | ||
Height 14mm | ||
Standards/Approvals UKCA | ||
Length 162mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
The Casio scientific calculator is designed for both student and exam use. With its large Natural Textbook Display, it presents mathematical expressions clearly and intuitively, enhancing comprehension and usability.
Battery and solar powered, with a three-year guarantee for longevity
290+ functions offering comprehensive support for diverse mathematical tasks
High definition display ensures clarity and readability of expressions
Designed with improved user Interface for quick navigation
Durable clip-on hard case included for protection during travel
Related links
- Casio fx-85GT CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio fx-85GT CW+ Battery Powered Scientific Calculator
- Casio fx-991CW+ Battery, Solar Power Supply Powered Scientific Calculator
- Casio Battery, Solar Power Supply Powered Scientific Calculator
- Casio Solar Power Supply, Battery Powered Scientific Calculator
- Casio FX-83GTCW Battery Powered Scientific Calculator
- Casio FX-85GTX Battery & Solar Powered Scientific Calculator
- Casio FX-991EX Battery & Solar Powered Scientific Calculator
