RS PRO 1 kg Calibration Weight, Class M1
- RS Stock No.:
- 180-093
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€91.12
(exc. VAT)
€112.08
(inc. VAT)
Temporarily out of stock
- 18 unit(s) shipping from 20 November 2026
- Plus 30 unit(s) shipping from 02 December 2026
- Plus 40 unit(s) shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.12 |
*price indicative
- RS Stock No.:
- 180-093
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weight | 1kg | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weight 1kg | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Calibration Weight, OIML M1 1kg
This RS PRO calibration weight is designed for precise calibration and testing of scales. With a weight capacity of 1kg, it is Ideal for ensuring accuracy in various measurement applications. The stainless steel construction provides durability and long-lasting performance.
Features and Benefits
Weight capacity 1kg: Suitable for calibrating larger scales
Class OIML M1: Ensures high accuracy and reliability
Stainless steel construction: Offers durability and precision
Higher values: Ideal for calibrating larger scales
Density: 7.9g/cm³: Provides consistent and reliable measurements
Applications
Commonly used in laboratories, manufacturing, and quality control environments for scale calibration and testing.
Additional Information
Complies with OIML M1 standards, ensuring high precision and reliability in calibration tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1 kg 1 → 500g Calibration Weight, Class M1
- Adam Equipment Co Ltd 1 kg Calibration Weight, Class M1
- RS PRO 10 kg Calibration Weight, Class M1
- RS PRO 5 kg Calibration Weight, Class M1
- Kern 4.4 kg Calibration Weight, Class M1
- Kern 1.2 kg Calibration Weight, Class M1
- Kern 2 kg Calibration Weight, Class M1
- Ohaus 10 kg Calibration Weight, Class M1
