RS PRO 100 g Calibration Weight Set, Class M1
- RS Stock No.:
- 180-097
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€39.03
(exc. VAT)
€48.01
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 10 December 2026
- Plus 50 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.03 |
*price indicative
- RS Stock No.:
- 180-097
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Weight | 100g | |
| Material | Stainless Steel | |
| Class | Class M1 | |
| Product Type | Calibration Weight Set | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Weight 100g | ||
Material Stainless Steel | ||
Class Class M1 | ||
Product Type Calibration Weight Set | ||
Standards/Approvals OIML | ||
- COO (Country of Origin):
- CN
RS PRO Stainless Steel Calibration Weight Set, OIML M1 1g-100g
This RS PRO Calibration Weight Set is designed for precise calibration and testing of scales. With a weight capacity ranging from 1g to 100g, it is ideal for ensuring accuracy in various measurement applications. The set is crafted from durable stainless steel, providing long-lasting performance and reliability.
Features and Benefits
Weight capacity 1g-100g: Suitable for a wide range of calibration needs
Class OIML M1: Ensures high accuracy and compliance with international standards
Stainless steel weights: Offers durability and precision
Higher values for larger scales: Facilitates calibration of larger measurement devices
Density: 7.9g/cm³: Provides consistent and reliable weight measurements
Applications
Commonly used in laboratories, manufacturing facilities, and quality control environments for calibrating scales and balances.
Additional Information
Complies with OIML M1 standards, ensuring international compatibility and precision in calibration tasks.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 500 g Calibration Weight Set, Class M1
- RS PRO 200 g Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 500 g 1 → 500g Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 1 → 200g Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 2 kg Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 1 → 100g Calibration Weight Set, Class M1
- RS PRO 1 → 2000g Calibration Weight Set, Class M1
- RS PRO 2 kg Calibration Weight Set, Class M1
