Kern 20 g Calibration Weight, Class M1
- RS Stock No.:
- 619-254
- Mfr. Part No.:
- 346-78
- Manufacturer:
- Kern
Subtotal (1 unit)*
€175.00
(exc. VAT)
€215.25
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €175.00 |
*price indicative
- RS Stock No.:
- 619-254
- Mfr. Part No.:
- 346-78
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 20g | |
| Class | Class M1 | |
| Material | Cast Iron | |
| Product Type | Calibration Weight | |
| Standards/Approvals | OIML | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 20g | ||
Class Class M1 | ||
Material Cast Iron | ||
Product Type Calibration Weight | ||
Standards/Approvals OIML | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern Individual Weight is a block-shaped Eco model made from cast iron with a protective lacquered finish. It meets OIML Class M1 standards, making it suitable for general calibration and verification tasks in industrial environments. The robust construction ensures long-term stability and reliable performance.
Made from lacquered cast iron for durability and corrosion protection
Conforms to OIML Class M1 standards for standard calibration use
Incorporates advanced features that cater to both novice and experienced users
Lightweight construction ensures portability without sacrificing stability
Robust build quality guarantees longevity in demanding environments
Related links
- Kern 20 g Calibration Weight, Class M1
- Kern 50 g Calibration Weight, Class M1
- Kern 5 g Calibration Weight, Class M1
- Kern Calibration Weight, Class M1
- Adam Equipment Co Ltd 20 g Calibration Weight, Class M1
- Kern 28 g Calibration Weight, Class M1
- Kern 500 g Calibration Weight, Class M1
- Kern 34 g Calibration Weight, Class M1
