Adam 500 g Weighing Scale 500 g Check Weight, Class F1

Subtotal (1 unit)*

€131.89

(exc. VAT)

€162.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€131.89

*price indicative

Calibration Options:

Each

€352.52

(exc. VAT)

€433.60

(inc. VAT)

RS Stock No.:
189-1568
Mfr. Part No.:
F1 500g
Manufacturer:
Adam
Find similar products by selecting one or more attributes.
Select all

Brand

Adam

Weight

500g

Material

Stainless Steel

Class

Class F1

Product Type

Weighing Scale 500 g Check Weight

Standards/Approvals

No

RoHS Status: Exempt

Adam's OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy