Adam Equipment Co Ltd 0.001 → 200g Calibration Weight Set PreCal
- RS Stock No.:
- 189-1650
- Mfr. Part No.:
- F1 1mg-200g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 189-1650
- Mfr. Part No.:
- F1 1mg-200g +calibration
- Manufacturer:
- Adam Equipment Co Ltd
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam Equipment Co Ltd | |
| Weight | 0.001 → 200g | |
| Class | F1 | |
| Calibrated | PreCal | |
| Material | Stainless Steel | |
| Select all | ||
|---|---|---|
Brand Adam Equipment Co Ltd | ||
Weight 0.001 → 200g | ||
Class F1 | ||
Calibrated PreCal | ||
Material Stainless Steel | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Adam's OIML weight sets are available in several classes. E2 weights offer superb accuracy for calibrating analytical and precision balances. F1 weights are suitable for calibrating precision balances. M1 weights are excellent for calibrating compact balances.
Stainless steel weights for durability and accuracy
Aluminium case to safely store weights
Aluminium case to safely store weights
These weights are supplied with a statement of calibration confirming they are within the specified tolerances of the weight class. This is not a full calibration certificate.
Related links
- Adam Equipment Co Ltd 200 g 1 → 200g Calibration Weight Set, Class F1
- Adam Equipment Co Ltd 200 g Calibration Weight, Class F1
- Adam Equipment Co Ltd 1 → 200g Calibration Weight Set, Class M1
- Adam Equipment Co Ltd 200 g Weighing Scale 200 g Check Weight, Class F1
- Adam Equipment Co Ltd 1 → 500g Calibration Weight Set, Class F1
- Adam Equipment Co Ltd 200 g Calibration Weight, Class M1
- Kern 1 → 1000g Calibration Weight Set, Class F1
- Adam Equipment Co Ltd 1 → 100g Calibration Weight Set, Class M1
