Adam 10 kg Calibration Weight, Class M1
- RS Stock No.:
- 207-7486
- Mfr. Part No.:
- M1 10kg
- Manufacturer:
- Adam
Subtotal (1 unit)*
€140.29
(exc. VAT)
€172.56
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.29 |
*price indicative
- RS Stock No.:
- 207-7486
- Mfr. Part No.:
- M1 10kg
- Manufacturer:
- Adam
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
| Brand | Adam | |
| Weight | 10kg | |
| Material | Iron | |
| Class | Class M1 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 10kg | ||
Material Iron | ||
Class Class M1 | ||
Product Type Calibration Weight | ||
Standards/Approvals No | ||
The Adam Equipment Cast iron weights are available in OIML M1 class and offer higher capacities to calibrate larger scales.
Capacity: 5kg
Related links
- Adam Equipment Co Ltd 10 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 2 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 1 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 5 kg Calibration Weight, Class M1
- Adam Equipment Co Ltd 500 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 200 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 100 g Calibration Weight, Class M1
- Adam Equipment Co Ltd 20 g Calibration Weight, Class M1