Adam 50 g Calibration Weight, Class M1
- RS Stock No.:
- 207-7499
- Mfr. Part No.:
- M1 50g
- Manufacturer:
- Adam
Subtotal (1 unit)*
€39.29
(exc. VAT)
€48.33
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.29 |
*price indicative
- RS Stock No.:
- 207-7499
- Mfr. Part No.:
- M1 50g
- Manufacturer:
- Adam
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Adam | |
| Weight | 50g | |
| Class | Class M1 | |
| Material | Stainless Steel | |
| Product Type | Calibration Weight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Adam | ||
Weight 50g | ||
Class Class M1 | ||
Material Stainless Steel | ||
Product Type Calibration Weight | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Adam Equipment OIML weights are available in sets or separately. Individual weights are packaged in a plastic box, while weight sets are placed in a lined aluminium box, complete with forceps and white cotton glove.
Capacity: 50g
Related links
- Adam 50 g Calibration Weight, Class M1
- Adam 50 g Weighing Scale 50 g Check Weight, Class F1
- Adam 50 g Calibration Weight, Class F1
- Adam 10 g Calibration Weight, Class M1
- Adam 500 g Calibration Weight, Class M1
- Adam 200 g Calibration Weight, Class M1
- Adam 2 g Calibration Weight, Class M1
- Adam 20 g Calibration Weight, Class M1
