Kern 5 g Calibration Weight, Class F1

Subtotal (1 unit)*

€75.30

(exc. VAT)

€92.62

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€75.30

*price indicative

RS Stock No.:
230-1109
Mfr. Part No.:
326-03K+CAL
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Weight

5g

Class

Class F1

Material

Stainless Steel

Product Type

Calibration Weight

Standards/Approvals

OIML

COO (Country of Origin):
DE
The Kern check weight belongs to accessories of weighing scales. Weights have always been used to carry out weighing procedures. This original purpose has almost taken a back seat in modern weighing and calibration applications. Today, weights are used almost exclusively for adjusting and examination of electronic balances. The calibration weights are also used in digital weighing scales, industrial scale measurements, testing of weighing scales and testing of weights.

Polished stainless steel material

Excellent precision and accuracy

Compatible with digital scales as well as analogue weighing scales

Compatible with all kind of platform weighing scales and weighing indicators

It has an ECO shape

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy