Moore & Wright Caliper 200 mm Inside, Metric
- RS Stock No.:
- 326-934
- Mfr. Part No.:
- 518R
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€32.11
(exc. VAT)
€39.50
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.11 |
*price indicative
- RS Stock No.:
- 326-934
- Mfr. Part No.:
- 518R
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Display Type | Analogue | |
| Measurement Capacity | 200mm | |
| Calliper Type | Inside | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Display Type Analogue | ||
Measurement Capacity 200mm | ||
Calliper Type Inside | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Moore & Wright Spring Inside Joint Calliper, crafted from hardened steel, is an indispensable tool for precise internal measurements. This durable and reliable calliper ensures consistent results for machinists, toolmakers, and quality control inspectors. Its sturdy construction from polished tool steel provides long-lasting performance.
Bow spring ensures uniform tension over working range
Length is 8 inch or 200 mm
Centrally mounted adjustment screw offers finer setting than firm joint type
Related links
- Moore & Wright Caliper 200 mm Outside, Metric
- Moore & Wright Caliper 200 mm Divider, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier UKAS
- Moore & Wright Caliper 200 mm 0.01 Resolution Digital Imperial, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 200 mm 0.01 mm Resolution Digital Metric
