Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric, UKAS
- RS Stock No.:
- 327-025
- Mfr. Part No.:
- MW100-15BI
- Manufacturer:
- Moore & Wright
Subtotal (1 unit)*
€92.11
(exc. VAT)
€113.30
(inc. VAT)
In Stock
- 119 unit(s) ready to ship
- Plus 65 unit(s) shipping from 06 November 2026
- Plus 52 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €92.11 |
*price indicative
- RS Stock No.:
- 327-025
- Mfr. Part No.:
- MW100-15BI
- Manufacturer:
- Moore & Wright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moore & Wright | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial & Metric | |
| Display Type | Vernier | |
| Accuracy | ±0.02 mm | |
| Resolution | 0.02 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Vernier Caliper | |
| Standards/Approvals | Standard DIN 862 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Moore & Wright | ||
Product Type Caliper | ||
Imperial/Metric Imperial & Metric | ||
Display Type Vernier | ||
Accuracy ±0.02 mm | ||
Resolution 0.02 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Vernier Caliper | ||
Standards/Approvals Standard DIN 862 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Moore & Wright Standard Vernier caliper offers 4 way measurement, allowing for inner and outer dimensions, step, and depth measurements. It features both metric and imperial scales on the beam and Vernier, a locking screw to hold the position, and is made of hardened alloyed stainless steel with micro lapped measuring surfaces for enhanced precision and durability.
Vernier scale for high resolution
Chromed scale with laser engraved graduations
Compliance to DIN 862 Standard
Supplied in a case
Related links
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Vernier Caliper, Imperial & Metric
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Vernier Caliper, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier, Metric
- RS PRO Caliper 150 mm 0.02 mm Resolution Vernier Metric, UKAS
- Moore & Wright Caliper 300 mm 0.02 mm Resolution Dial UKAS
- Moore & Wright Caliper 150 mm 0.02 mm Resolution Dial UKAS
