Moore & Wright Caliper 300 mm 0.01 mm Resolution Inside Groove, Imperial, Metric

Subtotal (1 unit)*

€163.63

(exc. VAT)

€201.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 09 November 2026
  • Plus 10 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€163.63

*price indicative

RS Stock No.:
390-790
Mfr. Part No.:
MW125-20DABS
Manufacturer:
Moore & Wright
Find similar products by selecting one or more attributes.
Select all

Brand

Moore & Wright

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.03 mm

Resolution

0.01 mm

Measurement Capacity

300mm

Calliper Type

Inside Groove

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Moore & Wright Digital inside groove caliper features IP54 protection and is built for durability with an ABS/INC design. It offers both absolute and incremental measurements with easy zero setting. The reading is available in mm or inches, and the caliper has a range of 11 to 200mm (1/2 to 8 inches). A glass scale ensures precise measurements, while the thumb wheel allows for fine adjustments, and a locking screw holds the position.

Ideal for measuring grooves and external dimensions

Ergonomic design for comfortable handling

Powered by a long lasting battery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy