Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier, Metric, Imperial, UKAS
- RS Stock No.:
- 431-381
- Mfr. Part No.:
- 532-119
- Manufacturer:
- Mitutoyo
Subtotal (1 unit)*
€165.53
(exc. VAT)
€203.60
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 8 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.53 |
*price indicative
- RS Stock No.:
- 431-381
- Mfr. Part No.:
- 532-119
- Manufacturer:
- Mitutoyo
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mitutoyo | |
| Product Type | Caliper | |
| Imperial/Metric | Metric, Imperial | |
| Display Type | Analogue | |
| Accuracy | ±0.03 mm | |
| Resolution | 0.02 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 130mm | |
| Standards/Approvals | RoHS | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Mitutoyo | ||
Product Type Caliper | ||
Imperial/Metric Metric, Imperial | ||
Display Type Analogue | ||
Accuracy ±0.03 mm | ||
Resolution 0.02 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 130mm | ||
Standards/Approvals RoHS | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
Mitutoyo Metric Vernier Calipers
Metric scale vernier calipers Dual scale also available
Scale resolution of 0.02mm
Vernier Calipers
Supplied with
Instruction leaflet.
Related links
- Mitutoyo Caliper 130 mm 0.02 mm Resolution Vernier Imperial
- RS PRO Caliper 300 mm 0.02 mm Resolution Vernier Imperial, UKAS
- Mitutoyo Caliper 180 mm 0.02 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 280 mm 0.02 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 150 mm 0.02 mm Resolution Dial Imperial, UKAS
- Mitutoyo Callipers 300 mm 0.02 mm Resolution Vernier Caliper UKAS
- Mitutoyo Callipers 200 mm 0.02 mm Resolution Vernier Caliper UKAS
- BETA Caliper 300 mm 0.02 mm Resolution Vernier Imperial
