Vogel Callipers 300 mm Scale Unit, Metric

Subtotal (1 unit)*

€6.95

(exc. VAT)

€8.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 47 unit(s) ready to ship from another location
  • Plus 67 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.95

*price indicative

RS Stock No.:
642-050
Mfr. Part No.:
302456
Manufacturer:
Vogel
Find similar products by selecting one or more attributes.
Select all

Brand

Vogel

Product Type

Callipers

Imperial/Metric

Metric

Display Type

Analogue

Measurement Capacity

300mm

Calliper Type

Scale Unit

Standards/Approvals

DIN 6486, DIN 6482, DIN 6484

RoHS Status: Exempt

COO (Country of Origin):
IN
The Vogel Internal and External Joint Compass is a precision tool designed for accurate internal and external measurements. Crafted from polished steel, it features flat legs and a rivet joint, ensuring stability and smooth operation.

Compliance to DIN 6482 and 6484 standard

With rivet

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy