Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric, UKAS
- RS Stock No.:
- 859-219
- Mfr. Part No.:
- 202160-2
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€149.21
(exc. VAT)
€183.53
(inc. VAT)
In Stock
- 4 unit(s) ready to ship
- Plus 3 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.21 |
*price indicative
- RS Stock No.:
- 859-219
- Mfr. Part No.:
- 202160-2
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Callipers | |
| Imperial/Metric | Metric | |
| Display Type | Digital | |
| Accuracy | 0.01 mm | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Callipers | ||
Imperial/Metric Metric | ||
Display Type Digital | ||
Accuracy 0.01 mm | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862 | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Vogel DIN 862 IP54 electronic digital calliper is a splash and dust resistant precision measuring tool featuring a hardened stainless-steel body and a glass measuring rail for enhanced accuracy. It meets industrial requirements with spray‑proof protection per DIN 40050/IEC 60529, a large 9 mm digit LCD, ABS/INC zero-setting at any position, mm/inch graduations, an On/Off button, and robust mechanics.
Sturdy quality and stainless steel hardened
Large LCD display with clear reading 9 mm digit height
Jaws finely ground and lapped with fixing screw
Related links
- Vogel Callipers 150 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 300 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 200 mm 0.01 mm Resolution Digital UKAS
- Vogel Callipers 150 mm 0.01 mm Resolution Dial UKAS
- Vogel Callipers 200 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 300 mm 0.01 mm Resolution Digital, Metric
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper UKAS
