Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric, UKAS
- RS Stock No.:
- 859-243
- Mfr. Part No.:
- CALV150
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€127.69
(exc. VAT)
€157.06
(inc. VAT)
In Stock
- 6 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.69 |
*price indicative
- RS Stock No.:
- 859-243
- Mfr. Part No.:
- CALV150
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Resolution | 0.05 | |
| Calliper Type | Vernier | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862 | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Resolution 0.05 | ||
Calliper Type Vernier | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862 | ||
Calibrated UKAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Teng Tools digital caliper is a four function caliper to measure height, width, depth and step and has a automatic switch off to conserve batteries also adjustable between mm and inches.
Reset button and zero set in any position
Supplied with a plastic storage case
Designed and manufactured to DIN862
Related links
- Teng Tools Caliper 150 mm 0.05 Resolution Vernier, Metric
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier UKAS
- Starrett Caliper 150 mm 0.02 mm Resolution Vernier UKAS
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric, UKAS
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- Moore & Wright Caliper 200 mm 0.02 mm Resolution Vernier UKAS
- RS PRO Caliper 300 mm 0.03 mm Resolution Vernier Metric, UKAS
