Vogel Caliper 150 mm 0.05 mm Resolution Inside, Metric
- RS Stock No.:
- 877-622
- Mfr. Part No.:
- 221530
- Manufacturer:
- Vogel
Subtotal (1 unit)*
€34.09
(exc. VAT)
€41.93
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.09 |
*price indicative
- RS Stock No.:
- 877-622
- Mfr. Part No.:
- 221530
- Manufacturer:
- Vogel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vogel | |
| Product Type | Caliper | |
| Imperial/Metric | Metric | |
| Resolution | 0.05 mm | |
| Calliper Type | Inside | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | DIN 862 | |
| Select all | ||
|---|---|---|
Brand Vogel | ||
Product Type Caliper | ||
Imperial/Metric Metric | ||
Resolution 0.05 mm | ||
Calliper Type Inside | ||
Measurement Capacity 150mm | ||
Standards/Approvals DIN 862 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Vogel Depth Vernier Calliper offers high accuracy and reliability for length measurement tasks, ensuring users achieve precise results with ease in various applications.
Manufactured from high-quality materials for durability
Suitable for both professional and DIY use, facilitating versatile applications
Compact design allows for easy portability and convenient storage
Engineered to meet specified accuracy standards for dependable measurements
Related links
- Vogel Caliper 200 mm 0.05 mm Resolution Inside, Metric
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Facom Caliper 150 mm 0.05 mm Resolution Digital, Metric
- Facom Caliper 150 mm 0.05 mm Resolution Digital UKAS
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier, Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- RS PRO Caliper 150 mm 0.05 mm Resolution Vernier UKAS
- Vogel Callipers 150 mm 0.05 mm Resolution Pocket Vernier Caliper UKAS
