RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial, Metric, UKAS
- RS Stock No.:
- 192-5872
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€297.67
(exc. VAT)
€366.13
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €297.67 |
*price indicative
- RS Stock No.:
- 192-5872
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Digital | |
| Resolution | 0.01 mm | |
| Calliper Type | Digital | |
| Measurement Capacity | 150mm | |
| Standards/Approvals | No | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Digital | ||
Resolution 0.01 mm | ||
Calliper Type Digital | ||
Measurement Capacity 150mm | ||
Standards/Approvals No | ||
Calibrated UKAS | ||
RoHS Status: Exempt
RS PRO 150mm Digital Caliper 0.01mm, Metric & Imperial
Introducing the range of digital, metric and imperial calipers from RS PRO. These calipers are Ideal for measuring with great accuracy and little error.
Digital calipers measure both internal and external distances. This is then shown on a digital display which is simple to use and easy to read. The product offers a unique flip-up display which allows you to use the calipers in your left or right hand. It is also supplied with a fitted case and spare battery.
Available with metric and imperial conversions so you can accurately measure objects with ease. Calipers of this kind are a VITAL tool for many professionals and DIY enthusiasts working in workshops or with machinery.
Features and Benefits:
Applications:
RS PRO Metric and Imperial Digital Calipers, also known as callipers are suitable for use in a wide range of applications, they are a VITAL tool for many professionals and DIY enthusiasts working in workshops or with machinery. They are used for precision measurements, for example, measuring the dimensions of objects.
Why are calipers used to measure?
Calipers offer more accurate measurements of difficult to measure items. A caliper for example would be used where using a ruler or another measuring tool would not provide a precise measurement.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great Value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- RS PRO Caliper 200 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 300 mm 0.01 mm Resolution Digital Metric, UKAS
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
