SAM Caliper 100 mm Straight Spring
- RS Stock No.:
- 221-3347
- Mfr. Part No.:
- 782-A-20
- Manufacturer:
- SAM
Subtotal (1 unit)*
€22.94
(exc. VAT)
€28.22
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €22.94 |
*price indicative
- RS Stock No.:
- 221-3347
- Mfr. Part No.:
- 782-A-20
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Caliper | |
| Measurement Capacity | 100mm | |
| Calliper Type | Straight Spring | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Caliper | ||
Measurement Capacity 100mm | ||
Calliper Type Straight Spring | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The SAM OUTILLAGE spring type compass.
Divider compasses
Single adjustment
Related links
- Facom Caliper 250 mm Straight Spring
- Facom Caliper 200 mm Straight Spring, Metric
- RS PRO Caliper 110 mm Straight Spring, Imperial & Metric
- RS PRO Caliper 250 mm Straight Spring, Metric
- RS PRO Caliper 150 mm Straight Spring, Imperial & Metric
- Starrett Caliper 150 mm Straight Spring, Metric
- RS PRO Caliper 300 mm Straight Spring, Metric
- RS PRO Caliper 210 mm Straight Spring, Imperial & Metric
