BETA Caliper 200 mm 0.05 mm Resolution Vernier, Imperial, Metric
- RS Stock No.:
- 225-7292
- Mfr. Part No.:
- 1650 200
- Manufacturer:
- BETA
Subtotal (1 unit)*
€62.24
(exc. VAT)
€76.56
(inc. VAT)
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €62.24 |
*price indicative
Calibration Options:
- Calibration Type:
- UKAS
- RS Stock No.
- 859-207
Each
€119.66
(exc. VAT)
€147.18
(inc. VAT)
- RS Stock No.:
- 225-7292
- Mfr. Part No.:
- 1650 200
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Analogue | |
| Accuracy | 0.05 mm | |
| Resolution | 0.05 mm | |
| Calliper Type | Vernier | |
| Measurement Capacity | 200mm | |
| Standards/Approvals | 1650 UNI EN ISO 133851DIN | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Analogue | ||
Accuracy 0.05 mm | ||
Resolution 0.05 mm | ||
Calliper Type Vernier | ||
Measurement Capacity 200mm | ||
Standards/Approvals 1650 UNI EN ISO 133851DIN | ||
RoHS Status: Exempt
BETA Caliper, 200mm Measurement Capacity, 0.05mm Resolution - 1650 200
This caliper is a precision measuring instrument for gauging internal, external and depth dimensions in workshop and laboratory settings. It operates as an analogue vernier tool suitable for both imperial and metric measurements, providing a manual readout for users in automation, electronics, electrical and mechanical fields.
Features and Benefits:
• Vernier scale provides fine comparative readings for accurate measurement
• 0.05mm accuracy enables precise dimensional verification for components
• 0.05mm resolution allows detection of small incremental changes
• 200mm capacity supports a wide range of part sizes
• Compliant design meets relevant DIN and ISO dimensional standards
• Analogue display requires no power and offers immediate Visual feedback
• 0.05mm accuracy enables precise dimensional verification for components
• 0.05mm resolution allows detection of small incremental changes
• 200mm capacity supports a wide range of part sizes
• Compliant design meets relevant DIN and ISO dimensional standards
• Analogue display requires no power and offers immediate Visual feedback
Applications
• Suitable for inspection of mechanical parts in production lines
• Ideal for measured checks on electrical component housings
• Used for setting and checking tool offsets in automation systems
• Can be used for dimensional verification of electronic enclosures
• Used for maintenance checks on assembled assemblies and fittings
• Ideal for measured checks on electrical component housings
• Used for setting and checking tool offsets in automation systems
• Can be used for dimensional verification of electronic enclosures
• Used for maintenance checks on assembled assemblies and fittings
What measurement systems can I use with this tool?
It reads both imperial and metric scales on the same vernier for cross‑standard checks.
How precise are the incremental readings I can obtain?
The instrument offers a finest discernible increment of 0.05mm on its vernier scale.
Does the display require batteries or electronics?
The readout is purely analogue, so it operates without batteries or electronic components.
What standards does the product adhere to for accuracy and manufacturing?
It is produced in accordance with the referenced DIN and UNI EN ISO 13385 standardisation.
Related links
- BETA Caliper 200 mm 0.05 mm Resolution Vernier Metric, UKAS
- BETA Caliper 200 mm 0.02 mm Resolution Vernier Metric
- BETA Caliper 150 mm 0.05 mm Resolution Vernier Imperial
- BETA Caliper 200 mm 0.1 mm Resolution Vernier Imperial
- BETA Caliper 200 mm Vernier Imperial, UKAS
- BETA Caliper 200 mm Vernier Imperial
- Vogel Caliper 200 mm 0.05 mm Resolution Inside, Metric
- BETA Caliper 350 mm 0.05 mm Resolution Vernier Metric

