Wiha Caliper 150 mm 0.01 mm Resolution Digital, Imperial, Metric
- RS Stock No.:
- 243-6292
- Distrelec Article No.:
- 301-44-229
- Mfr. Part No.:
- 29422
- Manufacturer:
- Wiha
Subtotal (1 unit)*
€135.58
(exc. VAT)
€166.76
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 7 unit(s) shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €135.58 |
*price indicative
- RS Stock No.:
- 243-6292
- Distrelec Article No.:
- 301-44-229
- Mfr. Part No.:
- 29422
- Manufacturer:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Caliper | |
| Imperial/Metric | Imperial, Metric | |
| Display Type | Digital | |
| Accuracy | 0.0005 inch, 0.01 mm | |
| Resolution | 0.01 mm | |
| Measurement Capacity | 150mm | |
| Calliper Type | Digital | |
| Standards/Approvals | CE conform | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Caliper | ||
Imperial/Metric Imperial, Metric | ||
Display Type Digital | ||
Accuracy 0.0005 inch, 0.01 mm | ||
Resolution 0.01 mm | ||
Measurement Capacity 150mm | ||
Calliper Type Digital | ||
Standards/Approvals CE conform | ||
- COO (Country of Origin):
- CH
The Wiha Tools callipers digimax digital reading 0.01 mm 150 mm switches off automatically after 5 minutes of non-use. The material used are non-metallic high-tech material with 50% fibre-glass content .
Measurement capacity of 150 mm
Measurement capacity of 6" inches
Related links
- Vogel Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital, Imperial & Metric
- Mitutoyo Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- RS PRO Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
- Moore & Wright Caliper 150 mm 0.01 mm Resolution Digital Metric, UKAS
