RS PRO Caliper 600 mm 0.01 mm Resolution Digital, Imperial, Metric

Subtotal (1 unit)*

€826.98

(exc. VAT)

€1,017.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€826.98

*price indicative

RS Stock No.:
877-1788
Distrelec Article No.:
303-91-757
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Caliper

Imperial/Metric

Imperial, Metric

Display Type

Digital

Accuracy

±0.02 mm

Resolution

0.01 mm

Measurement Capacity

600mm

Calliper Type

Digital

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Digital Caliper


RS PRO Digital Calipers use linear encoders to measure internal and external distances. This is then shown on a digital display which is simple to use and easy to read. This handy tool is available with metric and imperial conversions so you can accurately measure objects with ease

What are they also known as?


• Vernier Caliper

Features and Benefits


• Clear LCD display

• Stainless Steel construction

• Origin setting

• Switchable On/Off

• Thumbwheel for fine adjustment

• Knurled locking screw

• Supplied with battery

Why would you choose this product?


RS PRO Digital Caliper is a useful tool, and no laboratory should be without one. With superior accuracy, Digital Calipers are also easier to use than the traditional analogue devices. Measure in either inches or millimetres at the touch of a button. The floating zero feature allows you to read the increment without calculation.

Calibration Options?


• RS PRO offer calibration on a wide range of digital callipers

Which application would you use it?


RS PRO digital calipers are suitable for use in laboratories, electrical and electronic servicing, and maintenance, mechanical and automotive applications.

Supplied with

Coin cell battery Typically SR44 1.5V or equivalent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy