SKF Roller Yoke Cam Follower 305802 C-2Z 15 mm ID, 40 mm OD

Bulk discount available

Subtotal (1 unit)*

€66.08

(exc. VAT)

€81.28

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€66.08
5 - 9€64.24
10 - 24€62.51
25 +€60.85

*price indicative

RS Stock No.:
513-890
Mfr. Part No.:
305802 C-2Z
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Cam Follower

Roller Diameter

40mm

Sub Type

Yoke

Bearing Type

Roller

Bore Size

15 mm

Static Load Rating

5700N

Dynamic Load Rating

10800N

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

SKF Cam Roller, 40mm Roller Diameter, 15mm Bore size - 305802 C-2Z


This cam roller is designed for high-performance applications in various industrial settings. With a robust yoke-type construction, it features a roller diameter of 40mm and a bore size of 15mm. It is engineered to facilitate smooth and efficient motion in machinery, making it an essential component in automation and mechanical systems.

Features & Benefits


• Yoke design ensures stable load distribution for better performance

• Roller diameter of 40mm optimises operational efficiency

• Static load rating of 5700 N provides reliable support in demanding environments

• Dynamic load rating of 10800 N suitable for high-stress applications

• Compact bore size of 15mm enhances versatility in various setups

• Durable construction enhances longevity and reduces maintenance needs

Applications


• Used in conveyor systems for material handling efficiency

• Utilised in packaging machinery for smooth operation

• Applicable in robotics for precise movement control

• Employed in automated assembly lines for improved workflow

• Suitable for various mechanical systems requiring reliable motion

What materials are used in the construction of this component?


This component is typically manufactured using high-quality steel, ensuring durability and resistance to wear under heavy loads. This material choice enhances its performance in demanding environments without compromising on reliability.

How does the dynamic load rating impact overall functionality?


The dynamic load rating indicates the maximum load the roller can handle during operation without failure. A higher rating ensures greater reliability during movement, making it suitable for high-speed applications requiring consistent performance.

In what scenarios is the 15mm bore size advantageous?


The 15mm bore size allows for easy integration into compact machinery setups, optimising space utilisation while maintaining the necessary load-bearing capabilities essential for efficient operation.

Related links