Yoke Cam Follower LR202-2RSR, 15mm ID, 40mm OD
- RS Stock No.:
- 137-1831
- Mfr. Part No.:
- LR202-2RSR
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€27.06
(exc. VAT)
€33.28
(inc. VAT)
Temporarily out of stock - back order for despatch 25-02-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €27.06 |
5 - 9 | €25.98 |
10 - 24 | €25.44 |
25 + | €24.88 |
**price indicative
Related links
- Yoke Cam Follower LR202-X-2RSR 40mm OD
- Yoke Cam Follower LR5202-2HRS-TVH-XL 40mm OD
- Yoke Cam Follower 305802 C-2Z 40mm OD
- Yoke Cam Follower LR5202-2Z-TVH-XL 40mm OD
- Yoke Cam Follower LR5202-X-2Z-TVH-XL 40mm OD
- Yoke Cam Follower 305702 C-2Z 40mm OD
- Yoke Cam Follower NA2202-2RSR 35mm OD
- Yoke Cam Follower NA2202-X-2RSR 35mm OD