Yoke Cam Follower 305807 C-2Z, 35mm ID, 80mm OD
- RS Stock No.:
- 513-903
- Mfr. Part No.:
- 305807 C-2Z
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)**
€108.00
(exc. VAT)
€132.84
(inc. VAT)
10 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €108.00 |
5 - 9 | €104.97 |
10 - 24 | €102.17 |
25 + | €99.47 |
**price indicative
Related links
- Yoke Cam Follower 305707 C-2Z 80mm OD
- Yoke Cam Follower LR5207-X-2Z-TVH-XL 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL 80mm OD
- Yoke Cam Follower LR207-2RSR 80mm OD
- Yoke Cam Follower LR207-X-2RSR 80mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL 80mm OD
- Yoke Cam Follower NUTR3580-X-A 80mm OD
- Yoke Cam Follower NUTR3580-A 80mm OD