Yoke Cam Follower LR5207-2HRS-TVH-XL, 35mm ID, 80mm OD
- RS Stock No.:
- 194-7246
- Mfr. Part No.:
- LR5207-2HRS-TVH-XL
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€120.12
(exc. VAT)
€147.75
(inc. VAT)
Temporarily out of stock - back order for despatch 20-11-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €120.12 |
5 - 9 | €115.31 |
10 - 24 | €112.91 |
25 + | €110.51 |
**price indicative
- RS Stock No.:
- 194-7246
- Mfr. Part No.:
- LR5207-2HRS-TVH-XL
- Manufacturer:
- INA
Related links
- Yoke Cam Follower LR5207-X-2Z-TVH-XL 80mm OD
- Yoke Cam Follower LR5207-2Z-TVH-XL 80mm OD
- Concentric Track Roller LR5307-2HRS-TVH-XL 90mm OD
- Yoke Cam Follower LR5202-2HRS-TVH-XL 40mm OD
- Yoke Cam Follower LR5208-2HRS-TVH-XL 85mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL 62mm OD
- Yoke Cam Follower LR5206-2HRS-TVH-XL 72mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL 80mm OD