Yoke Cam Follower 305806 C-2Z, 30mm ID, 72mm OD
- RS Stock No.:
- 514-186
- Mfr. Part No.:
- 305806 C-2Z
- Manufacturer:
- SKF
Bulk discount available
Subtotal (1 unit)**
€68.32
(exc. VAT)
€84.03
(inc. VAT)
5 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €68.32 |
5 - 9 | €65.57 |
10 - 24 | €64.21 |
25 + | €62.84 |
**price indicative
Related links
- Yoke Cam Follower LR5206-2Z-TVH-XL 72mm OD
- Yoke Cam Follower LR5206-X-2Z-TVH-XL 72mm OD
- Yoke Cam Follower PWTR3072-2RS-XL 72mm OD
- Yoke Cam Follower LR206-2RSR 72mm OD
- Yoke Cam Follower LR206-X-2RSR 72mm OD
- Yoke Cam Follower LR5206-2HRS-TVH-XL 72mm OD
- Yoke Cam Follower NUTR3072-X-A 72mm OD
- Yoke Cam Follower NUTR3072-A 72mm OD