Yoke Cam Follower LR5206-2HRS-TVH-XL, 30mm ID, 72mm OD
- RS Stock No.:
- 174-1165
- Mfr. Part No.:
- LR5206-2HRS-TVH-XL
- Manufacturer:
- INA
Price Each**
€104.00
(exc. VAT)
€127.92
(inc. VAT)
Temporarily out of stock - back order for despatch 06-10-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €104.00 |
**price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€98.45
(exc. VAT)
€121.09
(inc. VAT)
- RS Stock No.:
- 174-1165
- Mfr. Part No.:
- LR5206-2HRS-TVH-XL
- Manufacturer:
- INA
Related links
- Yoke Cam Follower LR5206-2Z-TVH-XL 72mm OD
- Yoke Cam Follower LR5206-X-2Z-TVH-XL 72mm OD
- Yoke Cam Follower PWTR3072-2RS-XL 72mm OD
- Track Roller Track Roller LR5306-2HRS-TVH-XL 80mm OD
- Yoke Cam Follower LR5202-2HRS-TVH-XL 40mm OD
- Yoke Cam Follower LR5208-2HRS-TVH-XL 85mm OD
- Yoke Cam Follower LR5207-2HRS-TVH-XL 80mm OD
- Yoke Cam Follower LR5205-2HRS-TVH-XL 62mm OD