Bolt Cam Follower LFE08-1, 14mm OD
- RS Stock No.:
- 172-1074
- Mfr. Part No.:
- LFE08-1
- Manufacturer:
- INA
Bulk discount available
Price Each**
€10.56
(exc. VAT)
€12.99
(inc. VAT)
9 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €10.56 |
5 - 9 | €10.15 |
10 - 24 | €9.93 |
25 + | €9.70 |
**price indicative
Related links
- Bolt Cam Follower LFZ08, 14mm OD
- Bolt Cam Follower LFE12-1, 21mm OD
- Bolt Cam Follower LFZ12, 21mm OD
- Standard Type Cam Follower Cam Follower CFKR85UUR 85mm OD
- Standard Type Cam Follower Cam Follower CFKR72UUR 72mm OD
- Standard Type Cam Follower Cam Follower CFKR62UUR 62mm OD
- Standard Type Cam Follower Cam Follower CFKR90UUR 90mm OD
- Standard Type Cam Follower Cam Follower CFKR80UUR 80mm OD