Yoke Cam Follower NATR5-PP-A, 5mm ID, 16mm OD
- RS Stock No.:
- 194-7324
- Mfr. Part No.:
- NATR5-PP-A
- Manufacturer:
- INA
Bulk discount available
Subtotal (1 unit)**
€32.59
(exc. VAT)
€40.09
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €32.59 |
5 - 9 | €31.28 |
10 - 24 | €30.65 |
25 + | €29.99 |
**price indicative
Related links
- Yoke Cam Follower NATR5-X-PP-A 16mm OD
- Yoke Cam Follower NATV5-PP-A 16mm OD
- Yoke Cam Follower NATV5-X-PP-A 16mm OD
- Yoke Cam Follower LR605-2RSR-HLC 16mm OD
- Yoke Type Track Roller Track Roller NATR5 16mm OD
- Yoke Cam Follower LFR50/5-6-2Z-HLC 17mm OD
- Yoke Cam Follower NATR17-PP-A 40mm OD
- Yoke Cam Follower NATV12-X-PP-A 32mm OD