Yoke Cam Follower LR605-2RSR-HLC, 5mm ID, 16mm OD
- RS Stock No.:
- 174-1169
- Mfr. Part No.:
- LR605-2RSR-HLC
- Manufacturer:
- INA
Bulk discount available
Price Each**
€24.62
(exc. VAT)
€30.28
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €24.62 |
5 - 9 | €23.64 |
10 - 24 | €23.12 |
25 + | €22.63 |
**price indicative
Related links
- Yoke Cam Follower LFR50/5-6-2Z-HLC 17mm OD
- Yoke Cam Follower NATV5-PP-A 16mm OD
- Yoke Cam Follower NATR5-PP-A 16mm OD
- Yoke Cam Follower NATR5-X-PP-A 16mm OD
- Yoke Cam Follower NATV5-X-PP-A 16mm OD
- Yoke Cam Follower LR604-2RSR-HLC 13mm OD
- Yoke Cam Follower LR608-2RSR-HLC 24mm OD
- Yoke Cam Follower LR607-2RSR-HLC-D-0-10 22mm OD