- RS Stock No.:
- 255-0104
- Mfr. Part No.:
- CFSFU10B
- Manufacturer:
- IKO Nippon Thompson
Price Each
€30.83
(exc. VAT)
€37.92
(inc. VAT)
5 In stock for delivery within 2 working days
Units | Per unit |
---|---|
1 + | €30.83 |
- RS Stock No.:
- 255-0104
- Mfr. Part No.:
- CFSFU10B
- Manufacturer:
- IKO Nippon Thompson
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The IKO Nippon Thompson bearings are compactly designed, incorporating very thin needle rollers in an outer ring with a small outside diameter relative to the stud diameter. They are used in electronic devices, OA equipment, and small index devices, etc.
High carbon steel made
With hexagon hole
With hexagon hole
Specifications
Attribute | Value |
---|---|
Roller Diameter | 10mm |
Roller Length | 33mm |
Type | Miniature Type Cam Follower |
Bore Size | 4mm |
Static Load Rating | 6890N |
Dynamic Load Rating | 5430N |