Login / Register to access your benefits
Recently searched

    Miniature Type Cam Follower Cam Follower CFSFU20B, 8mm ID, 20mm OD

    Subtotal (1 unit)**

    €55.92

    (exc. VAT)

    €68.78

    (inc. VAT)

    Add to Basket
    Select or type quantity
    8 In stock for delivery within 2 working days*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    1 +€55.92

    **price indicative

    RS Stock No.:
    255-0110
    Mfr. Part No.:
    CFSFU20B
    Manufacturer:
    IKO Nippon Thompson
    Find similar products by selecting one or more attributes.
    Select all

    Manufacturer

    IKO Nippon Thompson

    Roller Diameter

    20mm

    Roller Length

    50.5mm

    Type

    Miniature Type Cam Follower

    Bore Size

    8mm

    Static Load Rating

    34600N

    Dynamic Load Rating

    20700N

    Related links