Yoke Type Track Roller Track Roller NATR17, 40mm OD
- RS Stock No.:
- 260-0103
- Mfr. Part No.:
- NATR17
- Manufacturer:
- INA
Subtotal (1 unit)**
€59.46
(exc. VAT)
€73.14
(inc. VAT)
Temporarily out of stock - back order for despatch 12-04-2025, delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €59.46 |
**price indicative
- RS Stock No.:
- 260-0103
- Mfr. Part No.:
- NATR17
- Manufacturer:
- INA
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | INA | |
Roller Diameter | 40mm | |
Type | Yoke Type Track Roller | |
Static Load Rating | 16N | |
Dynamic Load Rating | 10.9N | |
Select all | ||
---|---|---|
Manufacturer INA | ||
Roller Diameter 40mm | ||
Type Yoke Type Track Roller | ||
Static Load Rating 16N | ||
Dynamic Load Rating 10.9N | ||
Related links
- Yoke Type Track Roller Track Roller KR40-B, 40mm OD
- Yoke Type Track Roller Track Roller NATV40-PP-A 80mm OD
- Yoke Type Track Roller Track Roller NATV12 32mm OD
- Yoke Type Track Roller Track Roller KRVE35-PP-A, 35mm OD
- Yoke Type Track Roller Track Roller NATR10 30mm OD
- Yoke Type Track Roller Track Roller NATV6-PP-A 19mm OD
- Yoke Type Track Roller Track Roller STO12 32mm OD
- Yoke Type Track Roller Track Roller STO10 30mm OD